PB21-56R1-A1 vs HE-RZ-56 feature comparison

PB21-56R1-A1 Japan Aviation Electronics Industry Limited

Buy Now Datasheet

HE-RZ-56 Morethanall Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD MORETHANALL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZATION KEY OPTIONAL NONE
Body Breadth 0.394 inch 0.35 inch
Body Depth 0.63 inch 0.776 inch
Body Length 5.213 inch 1.64 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 12 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
Insertion Force-Max 1.946 N 1.112 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.156 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .125-.137
Mounting Option 2 FLUSH
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 5.08 mm 1.905 mm
Plating Thickness 4u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL
Terminal Length 0.61 inch 0.118 inch
Terminal Pitch 3.9624 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 56 56
Withdrawl Force-Min .278 N .0834 N
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK

Compare PB21-56R1-A1 with alternatives

Compare HE-RZ-56 with alternatives