PB21-56R1-A1
vs
ACC28DRTI-S734
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZATION KEY OPTIONAL
Body Breadth
0.394 inch
0.33 inch
Body Depth
0.63 inch
0.431 inch
Body Length
5.213 inch
3.675 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
NO
Insertion Force-Max
1.946 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.156 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .125-.137
LOCKING
Mounting Option 2
FLUSH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-25 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Plating Thickness
4u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.61 inch
0.2 inch
Terminal Pitch
3.9624 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
56
56
Withdrawl Force-Min
.278 N
Base Number Matches
1
1
Rohs Code
Yes
Board Mounting Option
#4-40 UNC INSERT
Contact Finish Termination
MATTE TIN OVER NICKEL
JESD-609 Code
e3
Compare PB21-56R1-A1 with alternatives
Compare ACC28DRTI-S734 with alternatives