HE-RZ-56 vs ACC28DRTI-S734 feature comparison

HE-RZ-56 Morethanall Co Ltd

Buy Now Datasheet

ACC28DRTI-S734 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MORETHANALL CO LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Board Mounting Option SPLIT BOARD LOCK #4-40 UNC INSERT
Body Breadth 0.35 inch 0.33 inch
Body Depth 0.776 inch 0.431 inch
Body Length 1.64 inch 3.675 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insertion Force-Max 1.112 N
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 1 A 3 A
Terminal Length 0.118 inch 0.2 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 56 56
Withdrawl Force-Min .0834 N
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination MATTE TIN OVER NICKEL
JESD-609 Code e3
Mounting Option 1 LOCKING
Reference Standard UL

Compare HE-RZ-56 with alternatives

Compare ACC28DRTI-S734 with alternatives