PALCE26V12H-15PI/4 vs GAL26CV12B-15LPI feature comparison

PALCE26V12H-15PI/4 AMD

Buy Now Datasheet

GAL26CV12B-15LPI Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC LATTICE SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP28,.3 PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 12 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 2 EXTERNAL CLOCKS REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 50 MHz 55.5 MHz
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 35.2425 mm 34.671 mm
Number of Dedicated Inputs 12 13
Number of I/O Lines 12 12
Number of Inputs 26 26
Number of Outputs 12 12
Number of Product Terms 136 122
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 12 DEDICATED INPUTS, 12 I/O 13 DEDICATED INPUTS, 12 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 1

Compare PALCE26V12H-15PI/4 with alternatives

Compare GAL26CV12B-15LPI with alternatives