GAL26CV12B-15LPI vs PA7128P-20 feature comparison

GAL26CV12B-15LPI Lattice Semiconductor Corporation

Buy Now Datasheet

PA7128P-20 Integrated Circuit Technology Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP INTEGRATED CIRCUIT TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description PLASTIC, DIP-28 DIP, DIP28,.3
Pin Count 28 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature REGISTER PRELOAD; POWER-UP RESET 12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Architecture PAL-TYPE
Clock Frequency-Max 55.5 MHz 71.4 MHz
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 34.671 mm
Number of Dedicated Inputs 13 12
Number of I/O Lines 12 12
Number of Inputs 26 26
Number of Outputs 12 12
Number of Product Terms 122
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 13 DEDICATED INPUTS, 12 I/O 12 DEDICATED INPUTS, 12 I/O
Output Function MACROCELL COMBINATORIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare GAL26CV12B-15LPI with alternatives

Compare PA7128P-20 with alternatives