GAL26CV12B-15LPI
vs
GAL26CV12B-15LP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-28
PLASTIC, DIP-28
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
REGISTER PRELOAD; POWER-UP RESET
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
55.5 MHz
55.5 MHz
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Length
34.671 mm
34.671 mm
Number of Dedicated Inputs
13
13
Number of I/O Lines
12
12
Number of Inputs
26
26
Number of Outputs
12
12
Number of Product Terms
122
122
Number of Terminals
28
28
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Organization
13 DEDICATED INPUTS, 12 I/O
13 DEDICATED INPUTS, 12 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.3
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare GAL26CV12B-15LPI with alternatives
Compare GAL26CV12B-15LP with alternatives