Programmable Logic
PALCE22V10H-20E4/BLA
Description: EE PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24

Overview of PALCE22V10H-20E4/BLA by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for PALCE22V10H-20E4/BLA by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PALCE22V10H-20E4/BLA by AMD

PALCE22V10H-20E4/BLA
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
Architecture
PAL-TYPE
Clock Frequency-Max
33.3 MHz
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Length
31.9405 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
EE PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. PALCE22V10H-20E4/BLA
    AMD
    EE PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24
    VS

Alternate Parts for PALCE22V10H-20E4/BLA

This table gives cross-reference parts and alternative options found for PALCE22V10H-20E4/BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10H-20E4/BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GAL22V10B-20LPI EE PLD, 20ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10H-20E4/BLA vs GAL22V10B-20LPI
GAL22V10-20LPI EE PLD, 20ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10H-20E4/BLA vs GAL22V10-20LPI
PALCE22V10H-20PI EE PLD, 20ns, CMOS, PDIP24, Vantis Corporation PALCE22V10H-20E4/BLA vs PALCE22V10H-20PI
GAL22V10-20LNI IC EE PLD, 20 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device National Semiconductor Corporation PALCE22V10H-20E4/BLA vs GAL22V10-20LNI
GAL22V10-20LJM EE PLD, 20ns, CDIP24, CERAMIC, DIP-24 Texas Instruments PALCE22V10H-20E4/BLA vs GAL22V10-20LJM
GAL22V10-20LP EE PLD, 20ns, PAL-Type, CMOS, PDIP24, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10H-20E4/BLA vs GAL22V10-20LP
GAL22V10D-20LPNI EE PLD, 20ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10H-20E4/BLA vs GAL22V10D-20LPNI
GAL22V10D-20LPI EE PLD, 20ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10H-20E4/BLA vs GAL22V10D-20LPI
GAL22V10-20LNI EE PLD, 20ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Texas Instruments PALCE22V10H-20E4/BLA vs GAL22V10-20LNI
PALCE22V10H-20/BLA EE PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 AMD PALCE22V10H-20E4/BLA vs PALCE22V10H-20/BLA
Part Number Description Manufacturer Compare
PALCE22V10H-20/BLA EE PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 AMD PALCE22V10H-20E4/BLA vs PALCE22V10H-20/BLA
GAL22V10-20LPI EE PLD, 20ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10H-20E4/BLA vs GAL22V10-20LPI
GAL22V10-20LP EE PLD, 20ns, PAL-Type, CMOS, PDIP24, SKINNY, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10H-20E4/BLA vs GAL22V10-20LP
GAL22V10D-20LPI EE PLD, 20ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10H-20E4/BLA vs GAL22V10D-20LPI
GAL22V10C-20LD/883 EE PLD, 20ns, CMOS, CDIP24, CERDIP-24 Lattice Semiconductor Corporation PALCE22V10H-20E4/BLA vs GAL22V10C-20LD/883
GAL22V10-20LNI EE PLD, 20ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Texas Instruments PALCE22V10H-20E4/BLA vs GAL22V10-20LNI
GAL22V10-20LNI IC EE PLD, 20 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device National Semiconductor Corporation PALCE22V10H-20E4/BLA vs GAL22V10-20LNI
PALCE22V10H-20PI EE PLD, 20ns, CMOS, PDIP24, Vantis Corporation PALCE22V10H-20E4/BLA vs PALCE22V10H-20PI
GAL22V10-20LJI EE PLD, 20ns, CDIP24, CERAMIC, DIP-24 Texas Instruments PALCE22V10H-20E4/BLA vs GAL22V10-20LJI
PALCE22V10H-20PI/4 EE PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 AMD PALCE22V10H-20E4/BLA vs PALCE22V10H-20PI/4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PALCE22V10H-20E4/BLA by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PALCE22V10H-20E4/BLA by AMD

  • Please alert me when PALCE22V10H-20E4/BLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PALCE22V10H-20E4/BLA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PALCE22V10H-20E4/BLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PALCE22V10H-20E4/BLA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PALCE22V10H-20E4/BLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PALCE22V10H-20E4/BLA by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: