PALCE20V8H-15JC/4
vs
ATF20V8B-10JU
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ATMEL CORP
Part Package Code
QLCC
LCC
Package Description
PLASTIC, LCC-28
GREEN, PLASTIC, MS-018AB, LCC-28
Pin Count
28
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
45.5 MHz
68 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
Length
11.5062 mm
11.5062 mm
Number of Dedicated Inputs
12
12
Number of I/O Lines
8
8
Number of Inputs
20
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
28
28
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
12 DEDICATED INPUTS, 8 I/O
12 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
FLASH PLD
Propagation Delay
15 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.572 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.5062 mm
11.5062 mm
Base Number Matches
1
1
Compare PALCE20V8H-15JC/4 with alternatives
Compare ATF20V8B-10JU with alternatives