ATF20V8B-10JU
vs
GAL20V8AS-25QC3J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
STMICROELECTRONICS
Part Package Code
LCC
Package Description
GREEN, PLASTIC, MS-018AB, LCC-28
Pin Count
28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
68 MHz
28.5 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.5062 mm
Number of Dedicated Inputs
12
Number of I/O Lines
8
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
12 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FLASH PLD
EE PLD
Propagation Delay
10 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.5062 mm
Base Number Matches
1
1
JESD-609 Code
e0
Number of Inputs
20
Terminal Finish
TIN LEAD
Compare ATF20V8B-10JU with alternatives
Compare GAL20V8AS-25QC3J with alternatives