PALCE20V8H-15JC/4 vs PALCE20V8Q-25JC feature comparison

PALCE20V8H-15JC/4 Lattice Semiconductor Corporation

Buy Now Datasheet

PALCE20V8Q-25JC Vantis Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP VANTIS CORP
Part Package Code QLCC
Package Description PLASTIC, LCC-28 PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature USE GAL DEVICES FOR NEW DESIGNS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 45.5 MHz 40 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.5062 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 12 14
Number of I/O Lines 8 8
Number of Inputs 20 20
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 28 28
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 8 I/O 14 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.5062 mm
Base Number Matches 4 3

Compare PALCE20V8H-15JC/4 with alternatives

Compare PALCE20V8Q-25JC with alternatives