PALCE16V8H-15PC/4 vs PALCE16V8H-15PC feature comparison

PALCE16V8H-15PC/4 Lattice Semiconductor Corporation

Buy Now Datasheet

PALCE16V8H-15PC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-20 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 45.5 MHz 45.5 MHz
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Length 26.1366 mm 26.035 mm
Number of Dedicated Inputs 8 8
Number of I/O Lines 8 8
Number of Inputs 18 18
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 8 DEDICATED INPUTS, 8 I/O 8 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.953 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
kg CO2e/kg 11.5
Average Weight (mg) 4319.45
CO2e (mg) 49673.677
Category CO2 Kg 11.5
Compliance Temperature Grade Commercial Extended: +0C to +75C
Additional Feature PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK

Compare PALCE16V8H-15PC/4 with alternatives

Compare PALCE16V8H-15PC with alternatives