PALCE16V8H-15PC vs PALCE16V8-15DMB feature comparison

PALCE16V8H-15PC Vantis Corporation

Buy Now Datasheet

PALCE16V8-15DMB Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VANTIS CORP E2V TECHNOLOGIES PLC
Reach Compliance Code unknown compliant
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 50 MHz 45.5 MHz
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e0
Number of Dedicated Inputs 10 8
Number of I/O Lines 8 8
Number of Inputs 18 18
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 10 DEDICATED INPUTS, 8 I/O 8 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
Package Description ,
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
In-System Programmable NO
JTAG BST NO
Length 24.13 mm
Number of Macro Cells 8
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 7.62 mm

Compare PALCE16V8H-15PC with alternatives