PALCE16V8H-15PC
vs
PALCE16V8Q-15PI
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VANTIS CORP
VANTIS CORP
Reach Compliance Code
unknown
unknown
Architecture
PAL-TYPE
Clock Frequency-Max
50 MHz
45.4 MHz
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e0
Number of Dedicated Inputs
10
10
Number of I/O Lines
8
8
Number of Inputs
18
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
10 DEDICATED INPUTS, 8 I/O
10 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Compare PALCE16V8H-15PC with alternatives
Compare PALCE16V8Q-15PI with alternatives