PA73M/883 vs 3573AM feature comparison

PA73M/883 Apex Microtechnology Inc

Buy Now Datasheet

3573AM Burr-Brown Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEX MICROTECHNOLOGY INC BURR-BROWN CORP
Part Package Code TO-3
Package Description , CAN8/9,.5FL
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.04 µA 0.04 µA
Bias Current-Max (IIB) @25C 0.04 µA 0.04 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 70 dB 110 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 17200 µV 10000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -34 V -34 V
Neg Supply Voltage-Nom (Vsup) -28 V -28 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES YES
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 1 V/us 1.35 V/us
Slew Rate-Nom 2.6 V/us 1.5 V/us
Supply Current-Max 7 mA 5 mA
Supply Voltage Limit-Max 34 V 34 V
Supply Voltage-Nom (Vsup) 28 V 28 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 35000 50000
Base Number Matches 1 2

Compare PA73M/883 with alternatives

Compare 3573AM with alternatives