Part Details for 3573AM by Burr-Brown Corp
Overview of 3573AM by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3573AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Hybrid, 9 Pin, Metal Can | 20 |
|
$88.4192 / $104.0226 | Buy Now |
Part Details for 3573AM
3573AM CAD Models
3573AM Part Data Attributes
|
3573AM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
3573AM
Burr-Brown Corp
Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -34 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.35 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 34 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 |
Alternate Parts for 3573AM
This table gives cross-reference parts and alternative options found for 3573AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3573AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA83M | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | 3573AM vs PA83M |
5962-9162101HXC | Operational Amplifier, 1 Func, 5700uV Offset-Max, Hybrid, MBFM8 | Apex Microtechnology Inc | 3573AM vs 5962-9162101HXC |
PA73M/883 | Operational Amplifier, 1 Func, 17200uV Offset-Max, MBFM8 | Cirrus Logic | 3573AM vs PA73M/883 |
5962-9162101HXA | Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8, | Cirrus Logic | 3573AM vs 5962-9162101HXA |
3583AM | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Burr-Brown Corp | 3573AM vs 3583AM |
PA73M | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | 3573AM vs PA73M |
PA73M/883 | Operational Amplifier, 1 Func, 17200uV Offset-Max, Hybrid, MBFM8 | Apex Microtechnology Inc | 3573AM vs PA73M/883 |
5962-9162101HXA | Operational Amplifier, 1 Func, 5700uV Offset-Max, Hybrid, MBFM8, | Apex Microtechnology Inc | 3573AM vs 5962-9162101HXA |
PA83A | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | 3573AM vs PA83A |
PA83A | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Cirrus Logic | 3573AM vs PA83A |