3573AM
vs
5962-9162101HXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BURR-BROWN CORP
CIRRUS LOGIC INC
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.04 µA
0.00005 µA
Bias Current-Max (IIB) @25C
0.04 µA
Common-mode Reject Ratio-Nom
110 dB
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
10000 µV
5700 µV
JESD-30 Code
O-MBFM-P8
O-MBFM-P8
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-34 V
-150 V
Neg Supply Voltage-Nom (Vsup)
-28 V
-150 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8/9,.5FL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power
YES
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
1.35 V/us
Slew Rate-Nom
1.5 V/us
Supply Current-Max
5 mA
Supply Voltage Limit-Max
34 V
150 V
Supply Voltage-Nom (Vsup)
28 V
150 V
Surface Mount
NO
NO
Technology
HYBRID
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
1000
Voltage Gain-Min
50000
Base Number Matches
1
2
Part Package Code
TO-3
Package Description
,
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare 3573AM with alternatives
Compare 5962-9162101HXX with alternatives