PA360M vs TM9136 feature comparison

PA360M MACOM

Buy Now Datasheet

TM9136 Spectrum Microwave

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHOENIX MICROWAVE CORP AMPLIFONIX
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE COMPONENT
Input Power-Max (CW) 10 dBm 10 dBm
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min 100 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 2
Package Description CAN4,.3
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Gain 15 dB
Number of Functions 1
Number of Terminals 4
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V

Compare PA360M with alternatives

Compare TM9136 with alternatives