Part Details for TM9136 by Spectrum Microwave
Overview of TM9136 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TM9136
TM9136 CAD Models
TM9136 Part Data Attributes:
|
TM9136
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TM9136
Spectrum Microwave
10MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for TM9136
This table gives cross-reference parts and alternative options found for TM9136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM9136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA360CS | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | TM9136 vs PA360CS |
PA360M | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | TM9136 vs PA360M |
PA360MH | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | TM9136 vs PA360MH |
PA360C | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | TM9136 vs PA360C |