TM9136 vs PA360CS feature comparison

TM9136 Spectrum Microwave

Buy Now Datasheet

PA360CS MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AMPLIFONIX PHOENIX MICROWAVE CORP
Package Description CAN4,.3
Reach Compliance Code unknown unknown
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT MODULE
Gain 15 dB
Input Power-Max (CW) 10 dBm 10 dBm
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min 10 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 2 1

Compare TM9136 with alternatives

Compare PA360CS with alternatives