PA02M vs 5962-9065901HXA feature comparison

PA02M Cirrus Logic

Buy Now Datasheet

5962-9065901HXA Cirrus Logic

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CIRRUS LOGIC INC CIRRUS LOGIC INC
Part Package Code TO-204AA TO-3
Package Description , ,
Pin Count 2 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0002 µA 0.03 µA
Common-mode Reject Ratio-Nom 100 dB 74 dB
Input Offset Voltage-Max 10000 µV 12000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -19 V -50 V
Neg Supply Voltage-Nom (Vsup) -15 V -40 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 300
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 20 V/us
Supply Voltage Limit-Max 19 V 50 V
Supply Voltage-Nom (Vsup) 15 V 40 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Unity Gain BW-Nom 4500 4000
Base Number Matches 2 4
Screening Level MIL-PRF-38534 Class H

Compare PA02M with alternatives

Compare 5962-9065901HXA with alternatives