5962-9065901HXA vs 5962-9082802HXX feature comparison

5962-9065901HXA Micropac Industries Inc

Buy Now

5962-9082802HXX International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROPAC INDUSTRIES INC INTERNATIONAL RECTIFIER CORP
Part Package Code TO-3 TO-204AA
Package Description , CAN8/9,.5FL TO-3,
Pin Count 8 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.03 µA 0.115 µA
Bias Current-Max (IIB) @25C 0.07 µA
Common-mode Reject Ratio-Min 74 dB
Frequency Compensation YES
Input Offset Voltage-Max 12000 µV 12500 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0 e0
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -50 V -50 V
Neg Supply Voltage-Nom (Vsup) -40 V -40 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class H MIL-STD-883
Slew Rate-Min 2.5 V/us
Supply Current-Max 100 mA
Supply Voltage Limit-Max 50 V 50 V
Supply Voltage-Nom (Vsup) 40 V 40 V
Surface Mount NO NO
Technology HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 4000
Voltage Gain-Min 63000
Base Number Matches 4 3
Common-mode Reject Ratio-Nom 74 dB
Package Code TO-3

Compare 5962-9065901HXA with alternatives

Compare 5962-9082802HXX with alternatives