PA02M vs PA02 feature comparison

PA02M Cirrus Logic

Buy Now Datasheet

PA02 Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer CIRRUS LOGIC INC THOMAS & BETTS CORP
Part Package Code TO-204AA
Package Description ,
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8536.90.40.00
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0002 µA
Common-mode Reject Ratio-Nom 100 dB
Input Offset Voltage-Max 10000 µV
JESD-30 Code O-MBFM-P8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 300
Qualification Status Not Qualified
Slew Rate-Nom 20 V/us
Supply Voltage Limit-Max 19 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Unity Gain BW-Nom 4500
Base Number Matches 2 4
Rohs Code Yes
Additional Feature MATERIAL: ALUMINUM; FINISH: TIN
Safety Approval UL
Terminal Gender MALE
Terminal and Terminal Block Type WIRE TERMINAL
Wire Cross Section 33.6 mm2
Wire Gauge 2 AWG

Compare PA02M with alternatives