PA02
vs
42109
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABB INSTALLATION PRODUCTS INC
|
MICROPAC INDUSTRIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
MATERIAL: ALUMINUM; FINISH: TIN
|
|
Safety Approval |
UL
|
|
Terminal Gender |
MALE
|
|
Terminal and Terminal Block Type |
WIRE TERMINAL
|
|
Wire Cross Section |
33.6 mm2
|
|
Wire Gauge |
2 AWG
|
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
TO-204AA
|
Package Description |
|
TO-3, 8 PIN
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
|
0.4 µA
|
Common-mode Reject Ratio-Nom |
|
74 dB
|
Input Offset Voltage-Max |
|
6000 µV
|
JESD-30 Code |
|
O-MBFM-P8
|
Neg Supply Voltage Limit-Max |
|
-50 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-36 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Nom |
|
4 V/us
|
Supply Voltage Limit-Max |
|
50 V
|
Supply Voltage-Nom (Vsup) |
|
36 V
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Unity Gain BW-Nom |
|
4000
|
|
|
|
Compare 42109 with alternatives