42109 vs ELH0101AK/883B feature comparison

42109 Micropac Industries Inc

Buy Now Datasheet

ELH0101AK/883B Elantec Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROPAC INDUSTRIES INC ELANTEC
Part Package Code TO-204AA
Package Description TO-3, 8 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.4 µA 0.3 µA
Common-mode Reject Ratio-Nom 74 dB 100 dB
Input Offset Voltage-Max 6000 µV 7000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P2
Neg Supply Voltage Limit-Max -50 V -22 V
Neg Supply Voltage-Nom (Vsup) -36 V -15 V
Number of Functions 1 1
Number of Terminals 8 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 4 V/us 10 V/us
Supply Voltage Limit-Max 50 V 22 V
Supply Voltage-Nom (Vsup) 36 V 15 V
Surface Mount NO NO
Technology HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 4000 5000
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0003 µA
Common-mode Reject Ratio-Min 85 dB
Frequency Compensation YES
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Micropower NO
Package Equivalence Code CAN8/9,.5FL
Power YES
Programmable Power NO
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 7.5 V/us
Supply Current-Max 35 mA
Terminal Finish TIN LEAD
Voltage Gain-Min 50000
Wideband NO

Compare 42109 with alternatives

Compare ELH0101AK/883B with alternatives