42109
vs
8508902YA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROPAC INDUSTRIES INC
API TECHNOLOGIES CORP
Part Package Code
TO-204AA
Package Description
TO-3, 8 PIN
, CAN8/9,.5FL
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.4 µA
1 µA
Common-mode Reject Ratio-Nom
74 dB
85 dB
Input Offset Voltage-Max
6000 µV
15000 µV
JESD-30 Code
O-MBFM-P8
O-MBFM-P8
Neg Supply Voltage Limit-Max
-50 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-36 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
4 V/us
10 V/us
Supply Voltage Limit-Max
50 V
22 V
Supply Voltage-Nom (Vsup)
36 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
4000
Base Number Matches
1
2
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.001 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Package Equivalence Code
CAN8/9,.5FL
Power
YES
Programmable Power
NO
Screening Level
MIL-STD-883
Supply Current-Max
35 mA
Voltage Gain-Min
50000
Wideband
NO
Compare 42109 with alternatives
Compare 8508902YA with alternatives