P89LV51RC2FA,512
vs
P80C154-16
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEMIC SEMICONDUCTORS
Part Package Code
LPCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
8051
Clock Frequency-Max
33 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
Length
16.5862 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
32
Number of Terminals
44
40
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
256
ROM (words)
32768
0
ROM Programmability
FLASH
ROM LESS
Seated Height-Max
4.57 mm
Speed
33 MHz
16 MHz
Supply Current-Max
30 mA
25.3 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Boundary Scan
NO
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare P89LV51RC2FA,512 with alternatives
P89LV51RC2FA,512 vs AT80C51RA2-SLSCL
P89LV51RC2FA,512 vs P87C51RD+IN
P89LV51RC2FA,512 vs P80C32X2FN
P89LV51RC2FA,512 vs LP80C51FA-1
P89LV51RC2FA,512 vs P80C32X2BN
P89LV51RC2FA,512 vs IP80C154-12
P89LV51RC2FA,512 vs P87C51RA+AN
P89LV51RC2FA,512 vs P87C51X2BN,112
P89LV51RC2FA,512 vs TP87C54-1
Compare P80C154-16 with alternatives