P80C154-16
vs
P87C51RD+IN
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
Has ADC
NO
NO
Address Bus Width
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
8051
8051
Clock Frequency-Max
16 MHz
33 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
JESD-609 Code
e0
Number of I/O Lines
32
32
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
1024
ROM (words)
0
65536
ROM Programmability
ROM LESS
OTPROM
Speed
16 MHz
33 MHz
Supply Current-Max
25.3 mA
30.8 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
2
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40
Pin Count
40
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Length
52 mm
On Chip Program ROM Width
8
Seated Height-Max
4.7 mm
Width
15.24 mm
Compare P80C154-16 with alternatives
Compare P87C51RD+IN with alternatives