There are no models available for this part yet.
Overview of P89LV51RC2FA,512 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P89LV51RC2FA,512 by NXP Semiconductors
Part Data Attributes for P89LV51RC2FA,512 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
LPCC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
16
|
Bit Size
|
8
|
CPU Family
|
8051
|
Clock Frequency-Max
|
33 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J44
|
Length
|
16.5862 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
32
|
Number of Terminals
|
44
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
4.57 mm
|
Speed
|
33 MHz
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for P89LV51RC2FA,512
This table gives cross-reference parts and alternative options found for P89LV51RC2FA,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LV51RC2FA,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP80C51FA-33 | Microcontroller, 8-Bit, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P89LV51RC2FA,512 vs LP80C51FA-33 |
IP80C154-30 | Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, PDIP40, | Temic Semiconductors | P89LV51RC2FA,512 vs IP80C154-30 |
P87C51RC2BN | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P89LV51RC2FA,512 vs P87C51RC2BN |
P80C154-16 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, | Temic Semiconductors | P89LV51RC2FA,512 vs P80C154-16 |
P80C51RA | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P89LV51RC2FA,512 vs P80C51RA |
P87C52X2BN | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P89LV51RC2FA,512 vs P87C52X2BN |
AT80C51RA2-SLSUL | Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | P89LV51RC2FA,512 vs AT80C51RA2-SLSUL |
P80C51RA+BN | IC 8-BIT, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | P89LV51RC2FA,512 vs P80C51RA+BN |
Z86C9333VSG | Microcontroller, 8-Bit, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | IXYS Corporation | P89LV51RC2FA,512 vs Z86C9333VSG |
SST89V564RD-33-C-NJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Silicon Storage Technology | P89LV51RC2FA,512 vs SST89V564RD-33-C-NJ |