P89LPC9321FA vs P89LPC932A1FHN,151 feature comparison

P89LPC9321FA NXP Semiconductors

Buy Now Datasheet

P89LPC932A1FHN,151 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code LCC QFN
Package Description PLASTIC, MS-018, SOT261-2, LCC-28 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-788-1, HVQFN-28
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
CPU Family 8051
Clock Frequency-Max 18 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-J28 S-PQCC-N28
JESD-609 Code e3 e4
Length 9 mm 6 mm
Moisture Sensitivity Level 3 1
Number of I/O Lines 26 26
Number of Terminals 28 28
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ HVQCCN
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 768
ROM (words) 8192
ROM Programmability FLASH FLASH
Seated Height-Max 4.57 mm 1 mm
Speed 18 MHz 12 MHz
Supply Current-Max 23 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2.4 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Manufacturer Package Code SOT788-1
Samacsys Manufacturer NXP

Compare P89LPC9321FA with alternatives

Compare P89LPC932A1FHN,151 with alternatives