P89LPC932A1FHN,151
vs
P89LPC932BA
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
QFN
|
|
Package Description |
6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-788-1, HVQFN-28
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
28
|
|
Manufacturer Package Code |
SOT788-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
Has ADC |
NO
|
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
12 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N28
|
S-PQCC-J28
|
JESD-609 Code |
e4
|
|
Length |
6 mm
|
|
Moisture Sensitivity Level |
1
|
3
|
Number of I/O Lines |
26
|
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1 mm
|
|
Speed |
12 MHz
|
12 MHz
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
2.4 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
J BEND
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
6 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
CPU Family |
|
8051
|
Package Equivalence Code |
|
LDCC28,.5SQ
|
Peak Reflow Temperature (Cel) |
|
245
|
RAM (bytes) |
|
768
|
ROM (words) |
|
8192
|
Supply Current-Max |
|
18 mA
|
|
|
|
Compare P89LPC932A1FHN,151 with alternatives
-
P89LPC932A1FHN,151 vs P89LPC932A1FHN
-
P89LPC932A1FHN,151 vs P89LPC932A1FA
-
P89LPC932A1FHN,151 vs P89LPC932A1FN
-
P89LPC932A1FHN,151 vs P89LPC932FDH
-
P89LPC932A1FHN,151 vs P89LPC9321FDH,518
-
P89LPC932A1FHN,151 vs P89LPC9321FN,112
-
P89LPC932A1FHN,151 vs P89LPC932A1FDH,529
-
P89LPC932A1FHN,151 vs P89LPC9321FA
-
P89LPC932A1FHN,151 vs P89LPC9321FN