P83C508NBPN vs TS87C52-33 feature comparison

P83C508NBPN NXP Semiconductors

Buy Now Datasheet

TS87C52-33 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INTEL CORP
Part Package Code DIP QFP
Package Description DIP, QFP-44
Pin Count 40 44
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature ON-CIRCUIT EMULATION BOOLEAN PROCESSOR
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 33 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40 S-PQFP-G44
Length 52 mm 10 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 40 44
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 256
ROM (words) 32768 8192
ROM Programmability MROM OTPROM
Seated Height-Max 4.7 mm 2.35 mm
Speed 33 MHz 33 MHz
Supply Current-Max 57.5 mA 56 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Rohs Code No
CPU Family 8051
JESD-609 Code e0
Package Equivalence Code QFP44,.5SQ,32
RAM (bytes) 256
Terminal Finish Tin/Lead (Sn/Pb)

Compare P83C508NBPN with alternatives

Compare TS87C52-33 with alternatives