P83C508NBPN vs P80C52X2FA feature comparison

P83C508NBPN NXP Semiconductors

Buy Now Datasheet

P80C52X2FA NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP LPCC
Package Description DIP, PLASTIC, MS-018, SOT-187-2, LCC-44
Pin Count 40 44
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature ON-CIRCUIT EMULATION ALSO OPERATES AT 2.7V MIN SUPPLY @ 16MHZ
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 33 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40 S-PQCC-J44
Length 52 mm 16.5862 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 40 44
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 256
ROM (words) 32768 8192
ROM Programmability MROM MROM
Seated Height-Max 4.7 mm 4.57 mm
Speed 33 MHz 33 MHz
Supply Current-Max 57.5 mA 0.05 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Rohs Code Yes
CPU Family 8051
Package Equivalence Code LDCC44,.7SQ
RAM (bytes) 256

Compare P83C508NBPN with alternatives

Compare P80C52X2FA with alternatives