P6KE100CA-E3/73 vs P6KE100CA feature comparison

P6KE100CA-E3/73 Vishay Intertechnologies

Buy Now Datasheet

P6KE100CA Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DIOTEC SEMICONDUCTOR AG
Package Description PLASTIC, DO-15, 2 PIN DO-15, 2 PIN
Reach Compliance Code compliant not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay Diotec
Breakdown Voltage-Max 105 V 105 V
Breakdown Voltage-Min 95 V 95 V
Breakdown Voltage-Nom 100 V 100 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 137 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 85.5 V 85.5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Part Package Code DO-15
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare P6KE100CA-E3/73 with alternatives

Compare P6KE100CA with alternatives