P6KE100CA vs P6KE100CATR feature comparison

P6KE100CA Square D by Schneider Electric

Buy Now Datasheet

P6KE100CATR Fagor Electrónica

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SQUARE D CO FAGOR ELECTRONICA S COOP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 100 V 100 V
Clamping Voltage-Max 137 V 137 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 85.5 V 85.5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 74 4
Diode Element Material SILICON
JEDEC-95 Code DO-204AC
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology AVALANCHE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P6KE100CATR with alternatives