P6KE100CA vs P6KE100CA-E3/54 feature comparison

P6KE100CA Square D by Schneider Electric

Buy Now Datasheet

P6KE100CA-E3/54 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SQUARE D CO NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 100 V 100 V
Clamping Voltage-Max 137 V 137 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e0
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 85.5 V 85.5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 74 3
Package Description DO-15, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 105 V
Breakdown Voltage-Min 95 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-204AC
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Reverse Current-Max 1 µA
Reverse Test Voltage 85.5 V
Technology AVALANCHE

Compare P6KE100CA-E3/54 with alternatives