P600-1CC vs P659-5CC feature comparison

P600-1CC Amphenol CIT

Buy Now Datasheet

P659-5CC Amphenol CIT

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLISLE INTERCONNECT TECHNOLOGIES CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Depth 0.255 inch 0.255 inch
Cable Types RG-178 SEMI-RIGID
Characteristic Impedance 50 Ω
Connector Type RF SMP CONNECTOR RF SMP CONNECTOR
Contact Gender FEMALE FEMALE
Contact Resistance 4 mΩ
Contact Style COAX COAX
Dielectric Withstanding Voltage 700VAC V
Insertion Loss 0.1 dB 0.1 dB
Insulation Resistance 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Number of Ports 1 1
Operating Frequency-Max 18 GHz 18 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Shell Finish GOLD GOLD
Shell Material STAINLESS STEEL BERYLLIUM COPPER
Total Number of Contacts 1 1
VSWR 1.2 1.2
Base Number Matches 1 1

Compare P600-1CC with alternatives

Compare P659-5CC with alternatives