There are no models available for this part yet.
Overview of P600-1CC by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP600IPC-45 | Rochester Electronics LLC | OT PLD, 45ns, PDIP24, PLASTIC, DIP-24 | |
EP600DM-25/B | Rochester Electronics LLC | EP600 - Rochester Manufactured EP610, LOGIC (EPLD) | |
EP600DM-45/B | Rochester Electronics LLC | Rochester Manufactured EP610, LOGIC (EPLD), 28 CDIP Package, Mil Temp spec. |
Price & Stock for P600-1CC by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.7200 / $194.0600 | Buy Now | ||
DISTI #
P600-1CC
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$75.6800 | Buy Now |
CAD Models for P600-1CC by Amphenol CIT
Part Data Attributes for P600-1CC by Amphenol CIT
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
0.255 inch
|
Cable Types
|
RG-178
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMP CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
4 mΩ
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
700VAC V
|
Insertion Loss
|
0.1 dB
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
18 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Shell Finish
|
GOLD
|
Shell Material
|
STAINLESS STEEL
|
Total Number of Contacts
|
1
|
VSWR
|
1.2
|
Alternate Parts for P600-1CC
This table gives cross-reference parts and alternative options found for P600-1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600-1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600-4CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P600-1CC vs P600-4CC |
P659-7CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P600-1CC vs P659-7CC |
P659-5CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P600-1CC vs P659-5CC |
P659-6CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P600-1CC vs P659-6CC |
P659-8CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P600-1CC vs P659-8CC |
P604-2CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P600-1CC vs P604-2CC |
P600-3CC | RF SMP Connector, 1 Contact(s), Female, | Amphenol CIT | P600-1CC vs P600-3CC |