P659-5CC
vs
P659-8CC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLISLE INTERCONNECT TECHNOLOGIES
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body Depth |
0.255 inch
|
0.255 inch
|
Cable Types |
SEMI-RIGID
|
SEMI-RIGID
|
Connector Type |
RF SMP CONNECTOR
|
RF SMP CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Style |
COAX
|
COAX
|
Insertion Loss |
0.1 dB
|
0.1 dB
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Shell Finish |
GOLD
|
GOLD
|
Shell Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.2
|
1.2
|
Base Number Matches |
1
|
1
|
|
|
|
Compare P659-5CC with alternatives
Compare P659-8CC with alternatives