P4KA18CA vs P4KE18CA-GT3 feature comparison

P4KA18CA General Instrument Corp

Buy Now Datasheet

P4KE18CA-GT3 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GENERAL INSTRUMENT CORP SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
Additional Feature LOW IMPEDANCE
Breakdown Voltage-Max 18.9 V 18.9 V
Breakdown Voltage-Min 17.1 V 17.1 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15.3 V 15.3 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard UL RECOGNIZED

Compare P4KA18CA with alternatives

Compare P4KE18CA-GT3 with alternatives