P4KA18CA vs P4KE18C-G feature comparison

P4KA18CA General Instrument Corp

Buy Now Datasheet

P4KE18C-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Obsolete Obsolete
GENERAL INSTRUMENT CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
unknown unknown
LOW IMPEDANCE
18.9 V 19.8 V
17.1 V 16.2 V
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-41 DO-41
O-PALF-W2 O-PALF-W2
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
1 W 1 W
Not Qualified Not Qualified
15.3 V 14.5 V
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
1 3
Yes
O-PALF-W2
1
400 W
UL RECOGNIZED

Compare P4KA18CA with alternatives

Compare P4KE18C-G with alternatives