P4KA18CA
vs
P4KE18C-T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GENERAL INSTRUMENT CORP
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
Additional Feature
LOW IMPEDANCE
Breakdown Voltage-Max
18.9 V
19.8 V
Breakdown Voltage-Min
17.1 V
16.2 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15.3 V
14.5 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-41
Package Description
PLASTIC PACKAGE-2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
18 V
Clamping Voltage-Max
26.5 V
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
400 W
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Compare P4KA18CA with alternatives
Compare P4KE18C-T3 with alternatives