P4KE18C-T3 vs P4KE18C-LF feature comparison

P4KE18C-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

P4KE18C-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Part Package Code DO-41 DO-41
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 19.8 V 19.8 V
Breakdown Voltage-Min 16.2 V 16.2 V
Breakdown Voltage-Nom 18 V 6.7 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 26.5 V 26.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 14.5 V 14.5 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260

Compare P4KE18C-T3 with alternatives

Compare P4KE18C-LF with alternatives