P4C1024L-55SI vs PUMA68S4000A-025 feature comparison

P4C1024L-55SI Pyramid Semiconductor Corporation

Buy Now Datasheet

PUMA68S4000A-025 APTA Group Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP APTA GROUP INC
Part Package Code SOIC LCC
Package Description SOP, SOP32,.56 QCCJ, LDCC68,1.0SQ
Pin Count 32 68
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 55 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G32 S-PQCC-J68
JESD-609 Code e0
Length 20.447 mm
Memory Density 1048576 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 68
Number of Words 131072 words 524288 words
Number of Words Code 128000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP32,.56 LDCC68,1.0SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.9972 mm
Standby Current-Max 0.00003 A 0.04 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.085 mA 0.52 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 11.303 mm
Base Number Matches 3 2
Additional Feature CONFIGURABLE AS 256K X 16 AND 128K X 32
Power Supplies 5 V

Compare P4C1024L-55SI with alternatives

Compare PUMA68S4000A-025 with alternatives