PUMA68S4000A-025
vs
PUMA68S4000A-020
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
MOSAIC SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
Access Time-Max
25 ns
20 ns
Additional Feature
CONFIGURABLE AS 256K X 16 AND 128K X 32
CONFIGURABLE AS 256K X 16 AND 128K X 32
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX8
512KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Package Description
,
Compare PUMA68S4000A-025 with alternatives
Compare PUMA68S4000A-020 with alternatives