P36S101TR
vs
P36S101
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.20
8536.50.90.20
Samacsys Manufacturer
Apem
Apem
Samacsys Modified On
2024-04-26 10:05:47
2024-04-24 11:12:34
Category CO2 Kg
4.9
4.9
Compliance Temperature Grade
Other: -30C to +90C
Other: -30C to +90C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2020-01-16
2020-01-16
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V6.01
Actuator Type
SCREW DRIVER
ARROW SHAPED SLOT
Body Breadth
7.4 mm
7.4 mm
Body Height
3.65 mm
3.8 mm
Body Length or Diameter
7.4 mm
7.4 mm
Contact Current(DC)-Max
0.4 A
0.4 A
Contact (DC) Max Rating R Load
.4A@24VDC
.4A@24VDC
Contact Voltage(DC)-Max
24 V
24 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Positions
10
10
Number of Switch Sections
1
1
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Sealing
WATERPROOF
WATERPROOF
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
BINARY CODED DECIMAL
BINARY CODED DECIMAL
Switch Type
ROTARY CODED SWITCH
ROTARY CODED SWITCH
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Description
Coded Rotary Switches 7.4mm 16 POS. PC
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER NICKEL
Contact Function
BINARY CODED
Contact Resistance
0.1 mΩ
Electrical Life
10000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
Insulator Material
THERMOPLASTIC
Compare P36S101TR with alternatives
Compare P36S101 with alternatives