Part Details for P36S101 by APEM Inc
Overview of P36S101 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36S101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8405
|
Newark | Switch, Smd, Bcd, Product Range:P36S Series, Switch Mounting:Smd, No. Of Switch Positions:10 Position, Switching Voltage:24Vdc, Output Code:Bcd, Switching Current:400Ma, Switch Construction:Sealed, Actuator Level:Raised, Svhc:No Svhcrohs Compliant: Yes |Apem P36S101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$4.6600 / $5.8400 | Buy Now |
DISTI #
679-1953-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
22966 In Stock |
|
$4.5000 / $7.2800 | Buy Now |
DISTI #
642-P36S101
|
Mouser Electronics | Coded Rotary Switches 7.4mm 16 POS. PC RoHS: Compliant | 550 |
|
$4.3000 / $5.6600 | Buy Now |
DISTI #
70428726
|
RS | 10 Way Surface Mount DIP Switch, Rotary Flush Actuator | APEM Components P36S101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 | RFQ |
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube RoHS: Compliant |
20016 In Stock |
|
$4.2200 / $5.6600 | Buy Now |
DISTI #
51536931
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1804 | Americas - 350 |
|
$5.6550 / $7.3580 | Buy Now |
|
Master Electronics | Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube RoHS: Compliant |
20016 In Stock |
|
$4.2200 / $5.6600 | Buy Now |
Part Details for P36S101
P36S101 CAD Models
P36S101 Part Data Attributes
|
P36S101
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
P36S101
APEM Inc
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.4A, 24VDC, Solder Terminal, Arrow Shaped Slot Actuator, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Apem | |
Actuator Type | ARROW SHAPED SLOT | |
Body Breadth | 7.4 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for P36S101
This table gives cross-reference parts and alternative options found for P36S101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P36S101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT65301 | APEM Inc | $6.8644 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-straight | P36S101 vs PT65301 |
PT65301L254 | APEM Inc | $12.1882 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle | P36S101 vs PT65301L254 |
DRD-10 | TE Connectivity | Check for Price | ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | P36S101 vs DRD-10 |
PT65101 | APEM Inc | $3.5327 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-straight | P36S101 vs PT65101 |
DRW10 | TE Connectivity | Check for Price | Rotary Coded Switch | P36S101 vs DRW10 |
DRD10CSETR | TE Connectivity | Check for Price | ROTARY SWITCH- | P36S101 vs DRD10CSETR |
DRD10SAE | TE Connectivity | Check for Price | ROTARY SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | P36S101 vs DRD10SAE |
P36S102 | APEM Inc | $10.5573 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.4A, 24VDC, Solder Terminal, Arrow Shaped Slot Actuator, Surface Mount-straight | P36S101 vs P36S102 |
DRD10CRA | TE Connectivity | Check for Price | ROTARY CODED SWITCH- | P36S101 vs DRD10CRA |
P36101V | APEM Inc | Check for Price | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-straight | P36S101 vs P36101V |