P36S101
vs
DRM10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
APEM COMPONENTS INC
TYCO ELECTRONICS ALCOSWITCH
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Samacsys Manufacturer
Apem
Actuator Type
ARROW SHAPED SLOT
Body Breadth
7.4 mm
Body Height
3.8 mm
Body Length or Diameter
7.4 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER NICKEL
Contact Current(DC)-Max
0.4 A
Contact (DC) Max Rating R Load
.4A@24VDC
Contact Function
BINARY CODED
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Electrical Life
10000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
Insulator Material
THERMOPLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Positions
10
Number of Switch Sections
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-30 °C
Packing Method
TAPE AND REEL
Sealing
WATERPROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
BINARY CODED DECIMAL
Switch Type
ROTARY CODED SWITCH
ROTARY CODED SWITCH
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Base Number Matches
1
1
Compare P36S101 with alternatives
Compare DRM10 with alternatives