P36S101 vs PT65301 feature comparison

P36S101 APEM Inc

Buy Now Datasheet

PT65301 APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.20 8536.50.90.20
Samacsys Manufacturer Apem Apem
Actuator Type ARROW SHAPED SLOT SPINDLE
Body Breadth 7.4 mm 10 mm
Body Height 3.8 mm 6.5 mm
Body Length or Diameter 7.4 mm 10 mm
Center Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.4 A 0.4 A
Contact (DC) Max Rating R Load .4A@24VDC .4A@24VDC
Contact Function BINARY CODED ON-OFF
Contact Resistance 0.1 mΩ 0.08 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material THERMOPLASTIC THERMOPLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 10 10
Number of Switch Sections 1 1
Operating Temperature-Max 90 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Packing Method TAPE AND REEL TRAY
Sealing WATERPROOF MOLDED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function BINARY CODED DECIMAL BINARY CODED DECIMAL
Switch Type ROTARY CODED SWITCH ROTARY CODED SWITCH
Terminal Finish Matte Tin (Sn) Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Length 0.287 inch
Actuator Material NYLON
Additional Feature O-RING Si RUBBER ACTUATOR SEAL
Bushing Length
Contact (DC) Max Power Rating R Load 1.5VA@24VDC
Contact Timing BREAK-BEFORE-MAKE
Indexing Angle 36 deg
PCB Hole Count 6
Solderability WAVE
Terminal Length 0.15 inch
Terminal Material BRASS
Washability SOLVENT

Compare P36S101 with alternatives

Compare PT65301 with alternatives