-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8262
|
Newark | Switch, Bcd, Product Range:Pt65 Series, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:24Vdc, Output Code:Bcd, Switching Current:400Ma, Switch Construction:Sealed, Actuator Level:Raised, Svhc:No Rohs Compliant: Yes |Apem PT65301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 333 |
|
$6.6600 / $9.7700 | Buy Now |
DISTI #
72H2962
|
Newark | Rotary Code Sw, 10Pos, Bcd, 0.4A, 24Vdc, Product Range:Pt65 Series, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:24Vdc, Output Code:Bcd, Switching Current:400Ma, Switch Construction:Sealed Rohs Compliant: Yes |Apem PT65301 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $6.5700 | Buy Now |
DISTI #
679-1928-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 24V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1026 In Stock |
|
$5.5113 / $9.4000 | Buy Now |
DISTI #
642-PT65301
|
Mouser Electronics | Coded Rotary Switches 9.5mm 10 POS. ROTARY RoHS: Compliant | 68 |
|
$5.0800 / $8.6900 | Buy Now |
DISTI #
70429016
|
RS | 10 Way Through Hole DIP Switch, Rotary Flush Actuator | APEM Components PT65301 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9800 | RFQ |
|
Onlinecomponents.com | Switch DIP SP10T 10 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray RoHS: Compliant |
1975 In Stock |
|
$3.8000 / $7.7400 | Buy Now |
|
Master Electronics | Switch DIP SP10T 10 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray RoHS: Compliant |
1975 In Stock |
|
$3.8000 / $7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT65301
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PT65301
APEM Inc
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.287 inch | |
Actuator Material | NYLON | |
Actuator Type | SPINDLE | |
Additional Feature | O-RING Si RUBBER ACTUATOR SEAL | |
Body Breadth | 10 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 10 mm | |
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 1.5VA@24VDC | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.15 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
This table gives cross-reference parts and alternative options found for PT65301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT65301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ND3FR10P | 8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: BCD; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.220" (5.59mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1 | NKK Switches | PT65301 vs ND3FR10P |
P36101 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-straight | APEM Inc | PT65301 vs P36101 |
PT65102L254 | Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle | APEM Inc | PT65301 vs PT65102L254 |
94HAB10W | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Surface Mount-straight | Grayhill Inc | PT65301 vs 94HAB10W |
DRD10CS | ROTARY CODED SWITCH- | TE Connectivity | PT65301 vs DRD10CS |
DRD10SE | ROTARY SWITCH- | TE Connectivity | PT65301 vs DRD10SE |
94HAB10 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-straight | Grayhill Inc | PT65301 vs 94HAB10 |
DRD-10 | ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | PT65301 vs DRD-10 |
94HAC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-straight | Grayhill Inc | PT65301 vs 94HAC10 |
94HCC10 | Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight | Grayhill Inc | PT65301 vs 94HCC10 |