P3500EC vs TISP4395H3LMR feature comparison

P3500EC Littelfuse Inc

Buy Now Datasheet

TISP4395H3LMR JW Miller

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC POWER INNOVATIONS LTD
Part Package Code TO-92 DO-92
Package Description CYLINDRICAL, O-PBCY-T2 CYLINDRICAL, O-PBCY-T2
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Max 400 V
Configuration SINGLE
DC Off-state Voltage-Max 320 V
Holding Current-Max 150 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T2 O-PBCY-T2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 50 A
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Repetitive Peak Reverse Voltage 320 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 4 4

Compare P3500EC with alternatives

Compare TISP4395H3LMR with alternatives